
The EXB30-24D05-3V3 DC/DC converter from Emerson is a dual output module with 5V and 3.3V outputs. It operates within a temperature range of -40°C to 70°C and has a maximum power dissipation of 30W. The module features UVLO, OVP, and SCP protection and is isolated with a voltage rating of 1.5kV. It is available in a through hole package with a weight of 52g.
Emerson EXB30-24D05-3V3 technical specifications.
| Package/Case | Module |
| Depth | 57.91mm |
| Efficiency | 87% |
| Features | UVLO, OVP, SCP |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 60.96mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Voltage | 5V |
| RoHS Compliant | No |
| Series | EXB30 (30W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Weight | 52g |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson EXB30-24D05-3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
