Emerson EXB30-24D3V3-2V5 technical specifications.
| Package/Case | DIP |
| Efficiency | 85% |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Through Hole |
| Number of Outputs | 2 |
| RoHS Compliant | No |
| Series | EXB30 |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Weight | 52g |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson EXB30-24D3V3-2V5 to view detailed technical specifications.
No datasheet is available for this part.