
30W isolated DC/DC converter module featuring dual outputs of 5V and 3.3V, each capable of delivering 6A. Operating with an input voltage range of 36V to 75V, this converter offers 1.5kV isolation and an efficiency of 88%. Integrated protection features include UVLO, OVP, and SCP, with a wide operating temperature range from -40°C to 70°C. The through-hole mount package measures 2.4 x 2.28 x 0.43 inches.
Emerson EXB30-48D05-3V3 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Current - Output 2 | 6A |
| Depth | 57.91mm |
| Efficiency | 88% |
| Features | UVLO, OVP, SCP |
| Height | 0.43inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 53.3V |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Series | EXB30 (30W) |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 3.3V |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson EXB30-48D05-3V3 to view detailed technical specifications.
No datasheet is available for this part.
