Board mount DC/DC converter delivering 3.3V and 2.5V outputs, each with up to 6A current. This 30W power supply operates from a 36V to 75V input, featuring UVLO, OVP, and SCP protection. With 1.5kV isolation voltage and an efficiency of 85%, it is designed for through-hole mounting and operates across a -40°C to 70°C temperature range.
Emerson EXB30-48D3V3-2V5 technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 6A |
| Efficiency | 85% |
| Features | UVLO, OVP, SCP |
| Height | 0.5inch |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Power | 20W |
| Output Voltage | 3.3V |
| Package Quantity | 120 |
| RoHS Compliant | No |
| Series | EXB30 (30W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 2.5V |
| Weight | 52g |
| Width | 1.9inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson EXB30-48D3V3-2V5 to view detailed technical specifications.
No datasheet is available for this part.