
30W isolated DC/DC converter module with 5V, 6A output. Features 36V to 75V input range, 1.5kV isolation, and 92% efficiency. Integrated protection includes UVLO, OVP, OCP, OTP, and SCP. Through-hole mounting package with dimensions of 2.4 x 2.28 x 0.43 inches. Operates from -40°C to 85°C.
Emerson EXB30-48S05 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 6A |
| Depth | 57.91mm |
| Efficiency | 92% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.43inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Max Power Dissipation | 30W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 6A |
| Output Power | 30W |
| Output Voltage | 5V |
| Package Quantity | 120 |
| RoHS Compliant | No |
| Series | EXB30 (30W) |
| Voltage - Output 1 | 5V |
| Weight | 40g |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson EXB30-48S05 to view detailed technical specifications.
No datasheet is available for this part.
