The Emerson EXB30-48S2V0-R is a DC/DC converter with an efficiency of 86% and features such as under-voltage lockout, over-voltage protection, over-current protection, over-temperature protection, and short-circuit protection. It has a maximum input voltage of 75V and a minimum input voltage of 36V, with an isolation voltage of 1.5kV. The converter operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 16W. It is designed for board mount applications and has a single output of 2V.
Emerson EXB30-48S2V0-R technical specifications.
| Package/Case | DIP |
| Efficiency | 86% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 16W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Series | EXB30 (30W) |
| Voltage - Output 1 | 2V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson EXB30-48S2V0-R to view detailed technical specifications.
No datasheet is available for this part.