
Board mount isolated DC/DC converter delivering 26.4W output power at 3.3V and 8A maximum output current. Features include UVLO, OVP, OCP, OTP, and SCP protection. Operates with input voltages from 36V to 75V, offering 1.5kV isolation and up to 90% efficiency. Packaged as a through-hole module with dimensions of 2.4 x 2.28 x 0.43 inches, suitable for operation between -40°C and 85°C.
Emerson EXB30-48S3V3 technical specifications.
| Package/Case | Module |
| Current - Output 1 | 8A |
| Depth | 57.91mm |
| Efficiency | 90% |
| Features | UVLO, OVP, OCP, OTP, SCP |
| Height | 0.43inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8A |
| Max Power Dissipation | 26W |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Current | 8A |
| Output Power | 26.4W |
| Output Voltage | 3.3V |
| Package Quantity | 60 |
| RoHS Compliant | No |
| Series | EXB30 (30W) |
| Voltage - Output 1 | 3.3V |
| Weight | 40g |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson EXB30-48S3V3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.