50W DC-DC converter module, featuring dual outputs of 3.3V and 1.8V, each capable of delivering up to 8.5A. This isolated, board-mount converter operates from a 36V to 75V input, with an efficiency of 86.4%. Integrated protection includes UVLO, OVP, OTP, and SCP. The half-brick package measures 2.4 x 2.28 x 0.43 inches and supports through-hole mounting. Operating temperature range is -40°C to 100°C.
Emerson EXB50-48D3V3-1V8 technical specifications.
| Package/Case | Module |
| Depth | 57.91mm |
| Efficiency | 86.4% |
| Features | UVLO, OVP, OTP, SCP |
| Height | 0.43inch |
| Isolation | Isolated |
| Isolation Voltage | 1.5kV |
| Length | 2.4inch |
| Max Input Voltage | 75V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 8.5A |
| Max Power Dissipation | 50W |
| Mount | Through Hole |
| Number of Outputs | 2 |
| Output Voltage | 3.3V |
| Package Quantity | 240 |
| RoHS Compliant | No |
| Series | EXB50 (50W) |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 1.8V |
| Weight | 42g |
| Width | 2.28inch |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson EXB50-48D3V3-1V8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.