Emerson GLD-03-200 technical specifications.
| Package/Case | 200 |
| Current - Output 1 | 30A |
| Current - Output 2 | 4A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 200W |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLD-03-200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.