
110W switching power supply featuring four outputs: 5V/10A, 12V/5A, -12V/1A, and 24V/1A. This compact unit operates with a wide input voltage range from 5V to 264V, delivering a maximum output power of 110W. Designed for socket mounting, it operates within a temperature range of 0°C to 50°C and measures 177.8mm in length, 108mm in width, and 47mm in height. The power supply is RoHS compliant.
Emerson GLQ-03-110 technical specifications.
| Current - Output 1 | 10A |
| Current - Output 2 | 5A |
| Current - Output 3 | 1A |
| Height | 47mm |
| Length | 177.8mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Output Power | 110W |
| Mounting Style | SOCKET |
| Nominal Output Voltage | 24V |
| Number of Outputs | 4 |
| Output Current | 10A |
| Output Voltage | 5V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Voltage - Output 4 | -12V |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLQ-03-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.