
Enclosed AC/DC power supply, 250W maximum output power, featuring four independent outputs. Output 1 delivers 5V at 35A, Output 2 provides 15V at 10A, and Output 3 offers -15V at 6A. A fourth output is also rated at -15V. Operating from 85-264V AC input, this chassis mount unit boasts 75% efficiency and a panel mount design. Dimensions are 10.32 inches (length) x 5 inches (width) x 2 inches (height), with a weight of 1.41kg.
Emerson GLQ253-C technical specifications.
| Current - Output 1 | 35A |
| Current - Output 2 | 10A |
| Current - Output 3 | 6A |
| Depth | 127mm |
| Efficiency | 75% |
| Height | 2inch |
| Length | 10.32inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 6A |
| Max Output Power | 250W |
| Mount | Panel |
| Nominal Output Voltage | 25V |
| Number of Outputs | 4 |
| Output Current | 35A |
| Output Power | 250W |
| Output Voltage | 5V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -15V |
| Voltage - Output 4 | -15V |
| Weight | 1.41kg |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLQ253-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
