Emerson GLQ352-C technical specifications.
| Current - Output 1 | 50A |
| Current - Output 2 | 12A |
| Current - Output 3 | 6A |
| Depth | 127mm |
| Efficiency | 75% |
| Height | 2.5inch |
| Length | 10.78inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 4 |
| Output Current | 50A |
| Output Power | 350W |
| Output Voltage | 12V |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Weight | 1.8kg |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLQ352-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
