Emerson GLS-04-110 technical specifications.
| Approvals | UL, CSA |
| Current - Output 1 | 4.5A |
| Height | 47mm |
| Length | 177.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4.5A |
| Max Output Power | 110W |
| Mount | Panel |
| Mounting Style | SOCKET |
| Number of Outputs | 1 |
| Output Power | 108W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Voltage - Output 1 | 24V |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLS-04-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.