Emerson GLS115 technical specifications.
| Current - Output 1 | 3.3A |
| Depth | 101.6mm |
| Efficiency | 70% |
| Height | 1.8inch |
| Length | 7inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 79W |
| Output Voltage | 24V |
| Package Quantity | 24 |
| Voltage - Output 1 | 24V |
| Weight | 0.57kg |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLS115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.