
The Emerson GLS204-M is an enclosed AC/DC power supply with a single output, rated for 15V and 125W of output power. It features an efficiency of 88% and can operate within a temperature range of 0°C to 50°C. The power supply is designed for panel mount applications and measures 5 inches in length, 3 inches in width, and 1.32 inches in height, with a weight of 0.34kg.
Emerson GLS204-M technical specifications.
| Depth | 76.2mm |
| Efficiency | 88% |
| Height | 1.32inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 8.3A |
| Output Power | 125W |
| Output Voltage | 15V |
| Weight | 0.34kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLS204-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.