
The GLS205-M power supply from Emerson is a 24V, 125W enclosed AC/DC power supply designed for panel mount applications. It operates within a temperature range of 0 to 50°C and has an efficiency of 88%. With a single output and a maximum output current of 5.2A, this power supply is suitable for various applications requiring a stable and reliable power source.
Emerson GLS205-M technical specifications.
| Depth | 76.2mm |
| Efficiency | 88% |
| Height | 1.32inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 5.2A |
| Output Power | 125W |
| Output Voltage | 24V |
| Weight | 0.34kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLS205-M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.