
250W AC/DC power supply, single outputting 12V at 21A. Features 85-264V AC input, 75% efficiency, and operates from 0°C to 50°C. Panel or chassis mountable with 17-pin connection. Dimensions: 10.32" L x 5" W x 2" H. RoHS compliant.
Emerson GLS253-C technical specifications.
| Current - Output 1 | 21A |
| Depth | 127mm |
| Efficiency | 75% |
| Height | 2inch |
| Length | 10.32inch |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 21A |
| Max Output Power | 250W |
| Mount | Panel, Chassis |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 21A |
| Output Power | 250W |
| Output Voltage | 12V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Weight | 1.19kg |
| Width | 5inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLS253-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
