
250W AC/DC power supply with a single 24V output, capable of delivering up to 10.4A. Features a wide input voltage range of 85-264V AC and operates efficiently at 75%. Designed for panel or chassis mounting, this power supply offers a robust operating temperature range from 0°C to 50°C. Its compact dimensions (262mm L x 127mm W x 63.5mm H) and 1.19kg weight make it suitable for various applications. RoHS compliant.
Emerson GLS255-C technical specifications.
| Current - Output 1 | 104A |
| Depth | 127mm |
| Efficiency | 75% |
| Height | 63.5mm |
| Length | 262mm |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 10.4A |
| Max Output Power | 250W |
| Mount | Panel, Chassis |
| Nominal Output Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 104A |
| Output Power | 250W |
| Output Voltage | 24V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 24V |
| Weight | 1.19kg |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLS255-C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
