Emerson GLS43 technical specifications.
| Current - Output 1 | 3.3A |
| Height | 1.14inch |
| Length | 5inch |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 3.3A |
| Max Output Power | 40W |
| Mount | Panel |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 3.3A |
| Output Power | 40W |
| Output Voltage | 12V |
| Package Quantity | 80 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 12V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLS43 to view detailed technical specifications.
No datasheet is available for this part.