Emerson GLS44 technical specifications.
| Current - Output 1 | 2.6A |
| Height | 1.14inch |
| Length | 5inch |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 2.6A |
| Output Power | 55W |
| Output Voltage | 15V |
| Voltage - Output 1 | 15V |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLS44 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.