Emerson GLS63-M technical specifications.
| Current - Output 1 | 5A |
| Depth | 76.2mm |
| Efficiency | 70% |
| Height | 1.69inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Voltage - Output 1 | 12V |
| Weight | 0.34kg |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLS63-M to view detailed technical specifications.
No datasheet is available for this part.