
Emerson GLT-01-040 technical specifications.
| Current - Output 1 | 3A |
| Current - Output 2 | 2A |
| Current - Output 3 | 300mA |
| Height | 34.5mm |
| Length | 127mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 40W |
| Mounting Style | SOCKET |
| Number of Outputs | 3 |
| Output Current | 3A |
| Output Voltage | 5V |
| Packaging | Bulk |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| Width | 76.2mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLT-01-040 to view detailed technical specifications.
No datasheet is available for this part.