
The GLT-01-110 is a 3-output DC power supply from Emerson with a maximum output power of 110W. It has three outputs with different voltage ratings: 5V, 12V, and -12V, and current ratings of 10A, 3A, and 1A, respectively. The supply is designed for socket mounting and has a compact size of 47mm in height, 108mm in width, and 177.8mm in length. The operating temperature range is from 0°C to 50°C. The GLT-01-110 is packaged in bulk.
Emerson GLT-01-110 technical specifications.
| Current - Output 1 | 10A |
| Current - Output 2 | 3A |
| Current - Output 3 | 1A |
| Height | 47mm |
| Length | 177.8mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 110W |
| Mounting Style | SOCKET |
| Number of Outputs | 3 |
| Output Current | 10A |
| Output Voltage | 5V |
| Packaging | Bulk |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -12V |
| Width | 108mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLT-01-110 to view detailed technical specifications.
No datasheet is available for this part.