Emerson GLT-01-200 technical specifications.
| Current - Output 1 | 30A |
| Current - Output 2 | 8A |
| Current - Output 3 | 6A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 200W |
| Number of Outputs | 3 |
| Packaging | Bulk |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 12V |
| Voltage - Output 3 | -5V |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLT-01-200 to view detailed technical specifications.
No datasheet is available for this part.