Emerson GLT-04-065 technical specifications.
| Current - Output 1 | 6A |
| Current - Output 2 | 3A |
| Current - Output 3 | 500mA |
| Height | 45mm |
| Length | 125.6mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 65W |
| Mounting Style | SOCKET |
| Number of Outputs | 3 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 15V |
| Voltage - Output 3 | -12V |
| Width | 89mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson GLT-04-065 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.