Emerson HMFLEX-3-3 technical specifications.
| Efficiency | 86% |
| Features | PMBus, I²C |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 18.35A |
| Max Power Dissipation | 1.95kW |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Series | HMFLEX-3 |
| Voltage - Output 1 | -54.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson HMFLEX-3-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.