The Emerson HS10F10AS is a bracket mount power transformer with dual primary and secondary windings, rated for 83.3A of output current. It has a package quantity of one and is packaged in bulk. The transformer operates at a frequency of 60 Hz and is terminated with solder. It measures 431.8mm in height, 355.6mm in width, and 228.6mm in length, and weighs 150lb.
Emerson HS10F10AS technical specifications.
| Package/Case | 120 |
| Height | 431.8mm |
| Length | 228.6mm |
| Max Output Current | 83.3A |
| Mount | Chassis Mount, Brackets |
| Operating Frequency | 60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Secondary Current | 83.3A |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 150lb |
| Width | 355.6mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS10F10AS to view detailed technical specifications.
No datasheet is available for this part.