Emerson HS10F1BS technical specifications.
| Package/Case | 120 |
| Height | 254mm |
| Height - Seated (Max) | 254mm |
| Length | 152.4mm |
| Max Output Current | 8.33A |
| Mount | Chassis Mount, Brackets |
| Operating Frequency | 60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Secondary Current | 8.33A |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 28lb |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS10F1BS to view detailed technical specifications.
No datasheet is available for this part.