Emerson HS10F3AS technical specifications.
| Package/Case | 120 |
| Height | 304.8mm |
| Length | 177.8mm |
| Max Output Current | 25A |
| Mount | Chassis Mount, Brackets |
| Operating Frequency | 60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| RoHS Compliant | Yes |
| Secondary Current | 25A |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 66lb |
| Width | 254mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS10F3AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.