Emerson HS10F750B technical specifications.
| Package/Case | 120 |
| Height | 254mm |
| Height - Seated (Max) | 254mm |
| Length | 152.4mm |
| Max Output Current | 6.25A |
| Mount | Chassis Mount, Brackets |
| Operating Frequency | 60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Single |
| Radiation Hardening | No |
| Secondary Current | 6.25A |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 23lb |
| Width | 127mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS10F750B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.