
Emerson HS12F2AS technical specifications.
| Package/Case | 120 |
| Current Rating | 16.7A |
| Height | 304.8mm |
| Length | 177.8mm |
| Max Output Current | 16.7A |
| Mount | Chassis Mount, Brackets |
| Operating Frequency | 60 Hz |
| Output Current | 16.7A |
| Output Voltage | 240V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Current | 16.7A |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 60lb |
| Width | 254mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS12F2AS to view detailed technical specifications.
No datasheet is available for this part.
