Emerson HS12F7.5AS technical specifications.
| Transformer Type | General Purpose Transformer |
| Primary Side Voltage | 120|208|240|277V |
| Secondary Side Voltage | 120|240V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Bracket Mount |
| Primary Frequency | 60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Emerson HS12F7.5AS to view detailed technical specifications.
No datasheet is available for this part.