Emerson HS14F1.5BS technical specifications.
| Transformer Type | Non-Ventilated Automation Transformer |
| Primary Side Voltage | 190|200|208|220|380|400|415|440V |
| Secondary Side Voltage | 110|220V |
| Primary Configuration | Dual |
| Secondary Configuration | Dual |
| Mounting | Bracket Mount |
| Primary Frequency | 50/60Hz |
| Primary Side Connection | Parallel|Series |
| Secondary Side Connection | Parallel|Series |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Emerson HS14F1.5BS to view detailed technical specifications.
No datasheet is available for this part.