Emerson HS19B100 technical specifications.
| Current Rating | 8.33A |
| Height | 3inch |
| Length | 6inch |
| Nominal Input Voltage | 240V |
| Output Current | 8.33A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Current | 4.16A |
| Secondary Winding(s) | Dual |
| Weight | 5.7lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS19B100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.