Emerson HS19B150 technical specifications.
| Package/Case | 120 |
| Current Rating | 12.5A |
| Height | 4inch |
| Length | 7.5inch |
| Max Frequency | 60Hz |
| Min Frequency | 50Hz |
| Mount | Panel |
| Nominal Input Voltage | 240V |
| Output Current | 12.5A |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Current | 12.5A |
| Secondary Winding(s) | Dual |
| Weight | 6.4lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS19B150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.