Emerson HS19B50 technical specifications.
| Current Rating | 4.16A |
| Nominal Input Voltage | 240V |
| Output Current | 4.16A |
| Output Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS19B50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.