
Emerson HS19F1B technical specifications.
| Approvals | UL, CSA |
| Package/Case | 120 |
| Current Rating | 83.3A |
| Frequency | 60Hz |
| Height | 254mm |
| Nominal Input Voltage | 240V |
| Output Current | 83.3A |
| Output Voltage | 12V |
| Width | 152mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS19F1B to view detailed technical specifications.
No datasheet is available for this part.
