Emerson HS19F750B technical specifications.
| Current Rating | 62.5A |
| Height | 254mm |
| Nominal Input Voltage | 240V |
| Output Current | 62.5A |
| Output Voltage | 12V |
| Width | 152mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS19F750B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.