Emerson HS1B150 technical specifications.
| Package/Case | 120 |
| Current Rating | 1.25A |
| Frequency | 60Hz |
| Height | 152.4mm |
| Length | 101.6mm |
| Max Output Current | 1.25A |
| Mount | Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 5lb |
| Width | 101.6mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS1B150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.