
Emerson HS20F750B technical specifications.
| Current Rating | 46.8A |
| Height | 254mm |
| Output Current | 46.8A |
| Output Voltage | 16V |
| Series | HS20 |
| Width | 152mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS20F750B to view detailed technical specifications.
No datasheet is available for this part.
