The Emerson HS5F15AS is a bracket mount power transformer with dual primary and dual secondary windings. It operates at a frequency of 60Hz and has a maximum output current of 125A. The transformer is packaged in bulk and weighs 549lb. It measures 304mm in length, 736mm in width, and 762mm in height. The Emerson HS5F15AS is a general-purpose power transformer suitable for various applications.
Emerson HS5F15AS technical specifications.
| Package/Case | 120 |
| Frequency | 60Hz |
| Height | 762mm |
| Length | 304mm |
| Max Output Current | 125A |
| Mount | Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 549lb |
| Width | 736mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS5F15AS to view detailed technical specifications.
No datasheet is available for this part.