Emerson HS5F25AS technical specifications.
| Package/Case | 120 |
| Frequency | 60Hz |
| Height | 304.8mm |
| Length | 177.8mm |
| Max Output Current | 208A |
| Mount | Chassis Mount, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 637lb |
| Width | 254mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS5F25AS to view detailed technical specifications.
No datasheet is available for this part.