
Industrial control transformer with 240V/480V primary and 120V/240V secondary voltages. Features dual primary and dual secondary windings, delivering 25A secondary current. Designed for 60Hz operation with 3kV isolation. Chassis mountable with brackets, this component offers solder termination and cULus approvals. Dimensions include a 12-inch length, 10-inch width, and 7-inch height.
Emerson HS5F3AS technical specifications.
| Approvals | cULus |
| Package/Case | 120 |
| Frequency | 60Hz |
| Height | 7inch |
| Length | 12inch |
| Max Output Current | 25A |
| Mount | Chassis Mount, Brackets |
| Output Voltage | 240V |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Current | 25A |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Width | 10inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson HS5F3AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
