Emerson HSS5F25AS technical specifications.
| Max Output Current | 208A |
| Mount | Chassis Mount, Brackets |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Emerson HSS5F25AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.