Emerson HT1F15AS technical specifications.
| Height | 431.8mm |
| Length | 279.4mm |
| Max Output Current | 41.7A |
| Mount | Chassis Mount, Brackets |
| Operating Frequency | 60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Current | 41.7A |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 261lb |
| Width | 508mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson HT1F15AS to view detailed technical specifications.
No datasheet is available for this part.