Emerson HT1F45AS technical specifications.
| Height | 762mm |
| Length | 304mm |
| Max Output Current | 125A |
| Mount | Chassis Mount, Brackets |
| Operating Frequency | 60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Secondary Current | 125A |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 844lb |
| Width | 736mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson HT1F45AS to view detailed technical specifications.
No datasheet is available for this part.