Emerson HT1F6AS technical specifications.
| Height | 9inch |
| Length | 13inch |
| Max Output Current | 16.6A |
| Mount | Chassis Mount, Brackets |
| Operating Frequency | 60 Hz |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Secondary Current | 16.6A |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Width | 16inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson HT1F6AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
