This Emerson power transformer features dual primary and secondary windings, with a maximum output current of 25A. It operates at a frequency of 60Hz and is designed for chassis mount applications. The transformer is packaged in bulk and weighs 250lb. It is not radiation hardened.
Emerson HT1F9AS technical specifications.
| Height | 431.8mm |
| Length | 279.4mm |
| Max Output Current | 25A |
| Mount | Chassis Mount, Brackets |
| Operating Frequency | 60 Hz |
| Package Quantity | 1 |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Secondary Current | 25A |
| Secondary Winding(s) | Dual |
| Termination | Solder |
| Weight | 250lb |
| Width | 508mm |
| RoHS | Compliant |
Download the complete datasheet for Emerson HT1F9AS to view detailed technical specifications.
No datasheet is available for this part.