
Emerson HZ125000 technical specifications.
| Package/Case | 120 |
| Frequency | 50Hz |
| Height | 9inch |
| Length | 17inch |
| Mount | Chassis Mount, Wall, Flanges |
| Packaging | Bulk |
| Primary Winding(s) | Dual |
| Radiation Hardening | No |
| Secondary Winding(s) | Single |
| Series | HSZ |
| Termination | Solder |
| Width | 14inch |
| RoHS | Compliant |
Download the complete datasheet for Emerson HZ125000 to view detailed technical specifications.
No datasheet is available for this part.
