Emerson IBC28AQW4812RE technical specifications.
| Package/Case | Module |
| Current - Output 1 | 28A |
| Isolation Voltage | 2.25kV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Nominal Input Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 28A |
| Output Power | 336W |
| Output Voltage | 12V |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Emerson IBC28AQW4812RE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.